ideal-tek 120mm Anti-Magnetic Anti-Acid Superalloy (CX) Curved Tweezer

Subtotal (1 unit)*

$158.39

(exc. GST)

$174.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.39

*price indicative

RS Stock No.:
282-7607
Distrelec Article No.:
301-17-087
Mfr. Part No.:
7SG.CX.0
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Anti-Magnetic Anti-Acid Superalloy (CX)

Overall Length

120mm

Point Type

Curved

Anti-Magnetic

Yes

ESD Safe

No

Anti-Acid

Yes

Overall Width

15mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CH
The ideal-tek Type 7SG high precision tweezers are suitable to delicate applications which require holding a very small component firmly while granting maximum visibility. The curved geometry provides maximum visibility and increased ergonomics. The Superalloy material provides improved performance in severe environments. The line serration provides the handles with extra grip, also preventing any possible slips.

Biology tweezer

Curved and ultra fine tip

Anti magnetic anti acid Super alloy body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy