ideal-tek 120 mm, Stainless Steel, Straight, Tweezers
- RS Stock No.:
- 282-7536
- Distrelec Article No.:
- 301-32-380
- Mfr. Part No.:
- 3.DX.0
- Brand:
- ideal-tek
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$60.95
(exc. GST)
$67.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $60.95 |
- RS Stock No.:
- 282-7536
- Distrelec Article No.:
- 301-32-380
- Mfr. Part No.:
- 3.DX.0
- Brand:
- ideal-tek
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ideal-tek 120 mm, Stainless Steel, Straight, Tweezers
- ideal-tek 110 mm, Stainless Steel, Straight, Tweezers
- ideal-tek 120 mm, Stainless Steel, Curved, Tweezers
- ideal-tek 120 mm, Carbon Steel, Straight, Tweezers
- ideal-tek 120 mm, Stainless Steel, Straight Fine, Tweezer
- ideal-tek 120 mm, Titanium, Straight, Tweezers
- ideal-tek 120 mm, Nickel Chromium Molybdenum Super Alloy,...
- ideal-tek 135 mm, Stainless Steel, Straight, Tweezers