ideal-tek 120mm Nickel Chromium Molybdenum Super Alloy, Nickel Chromium Molybdenum Super Alloy Straight Tweezer
- RS Stock No.:
- 282-7495
- Distrelec Article No.:
- 301-32-353
- Mfr. Part No.:
- 2.NC.0
- Brand:
- ideal-tek
Subtotal (1 unit)*
$100.10
(exc. GST)
$110.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.10 |
*price indicative
- RS Stock No.:
- 282-7495
- Distrelec Article No.:
- 301-32-353
- Mfr. Part No.:
- 2.NC.0
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Nickel Chromium Molybdenum Super Alloy, Nickel Chromium Molybdenum Super Alloy | |
| Overall Length | 120mm | |
| Point Type | Straight | |
| Anti-Magnetic | No | |
| ESD Safe | No | |
| Overall Width | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Nickel Chromium Molybdenum Super Alloy, Nickel Chromium Molybdenum Super Alloy | ||
Overall Length 120mm | ||
Point Type Straight | ||
Anti-Magnetic No | ||
ESD Safe No | ||
Overall Width 10mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Type 2 high precision tweezers are suitable to delicate applications which require holding a small component firmly while granting good visibility. The Superalloy material provides improved performance in more severe environments.
RoHS compliant
Sandblasted coating
- RS Stock No. 2827519
- Mfr. Part No. 2A.NC.0
Each
$100.50
- RS Stock No. 2827477
- Mfr. Part No. 1.NC.0
Each
$100.10
- RS Stock No. 2827537
- Mfr. Part No. 3.NC.0
Each
$100.10
- RS Stock No. 2827549
- Mfr. Part No. 3C.NC.0
Each
$105.11
Related links
- ideal-tek 120mm Chromium Molybdenum Alloy, Nickel Straight Tweezer
- ideal-tek 120mm Nickel, Chromium Molybdenum Alloy Straight Tweezer
- ideal-tek 110mm Chromium Molybdenum Alloy, Nickel Straight Tweezer
- ideal-tek 120mm Nickel, Chromium Molybdenum Alloy Curved Tweezer
- ideal-tek 110mm Nickel, Chromium Molybdenum Alloy Straight Tweezer
- ideal-tek 185mm Nickel, Chromium Molybdenum Alloy Tweezer
- ideal-tek 120mm Stainless Steel Straight Tweezer
- ideal-tek 120mm Titanium Straight Tweezer












