Taiyo Yuden 1 μF Multilayer Ceramic Capacitor, 25V, ±10 %, Surface
- RS Stock No.:
- 178-2895
- Mfr. Part No.:
- TMK212BJ105KD-T
- Brand:
- Taiyo Yuden
This image is representative of the product range
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$184.00
(exc. GST)
$204.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 4,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.046 | $184.00 | - |
| 8000 - 12000 | $0.045 | $180.00 | 2% |
| 16000 + | $0.044 | $176.00 | 4% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
$8.50
(exc. GST)
$9.35
(inc. GST)
- RS Stock No.:
- 178-2895
- Mfr. Part No.:
- TMK212BJ105KD-T
- Brand:
- Taiyo Yuden
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 25V | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | 178 mm Dia Tape (4 Pitch) | |
| Mount Type | Surface | |
| Dielectric | B/X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | M | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 850μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 25V | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging 178 mm Dia Tape (4 Pitch) | ||
Mount Type Surface | ||
Dielectric B/X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series M | ||
Width 1.25mm | ||
Length 2mm | ||
Height 850μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Taiyo Yuden 0805 High Value Multilayer Ceramic Capacitors
Product Application Information
0805 Range
- RS Stock No. 1034134
- Mfr. Part No. TMK212BJ105KD-T
- RS Stock No. 1721492
- Mfr. Part No. UMK212B7105KG-T
- RS Stock No. 1721431
- Mfr. Part No. TMK316AB7106KLHT
- RS Stock No. 1034112
- Mfr. Part No. UMK107BJ105KA-T
Related links
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±20 %
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount













