- RS Stock No.:
- 275-5228
- Mfr. Part No.:
- T2348D
- Brand:
- CK
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$68.23
(exc. GST)
$75.05
(inc. GST)
Units | Per unit |
1 + | $68.23 |
- RS Stock No.:
- 275-5228
- Mfr. Part No.:
- T2348D
- Brand:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
The CK Precision Tweezer low carbon austenitic stainless steel is antimagnetic and resistant against normal acids and vapours. It is fine polished and has black epoxy coating with a surface resistance.
Flat and fine tips
ESD-safe
ESD-safe
Specifications
Attribute | Value |
---|---|
Model Number | T2348D |
Material | Stainless Steel |
Orientation | Straight |
Overall Length | 120 mm |
Point Type | Sharp Fine |
Tip Size | Super-fine |
Anti-Magnetic | Yes |
ESD Safe | Yes |