- RS Stock No.:
- 275-5219
- Mfr. Part No.:
- T2328
- Brand:
- CK
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$32.91
(exc. GST)
$36.20
(inc. GST)
Units | Per unit |
1 + | $32.91 |
- RS Stock No.:
- 275-5219
- Mfr. Part No.:
- T2328
- Brand:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The CK Precision radio tweezer has hardened, carbon steel bow and precision welded joint for consistent, repetitive action.
Polished and fine nickel plated
Finely serrated inside
Finely serrated inside
Specifications
Attribute | Value |
---|---|
Model Number | T2328 |
Material | Carbon Steel |
Orientation | Straight |
Overall Length | 155 mm |
Tip Size | Super-fine |
Anti-Magnetic | Yes |