CK 140 mm, Carbon Steel, Blunt, Tweezer
- RS Stock No.:
- 275-5213
- Distrelec Article No.:
- 300-36-228
- Mfr. Part No.:
- T2309
- Brand:
- CK
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$32.91
(exc. GST)
$36.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $32.91 |
- RS Stock No.:
- 275-5213
- Distrelec Article No.:
- 300-36-228
- Mfr. Part No.:
- T2309
- Brand:
- CK
Related links
- CK 145 mm, Carbon Steel, Blunt, Tweezer
- RS PRO 140 mm, Carbon Steel, Blunt, Tweezers
- RS PRO 145 mm, Carbon Steel, Blunt; Round; Serrated, Tweezers
- ideal-tek 140 mm, Carbon Steel, Tweezers
- CK 140 mm, Stainless Steel, Pointed, ESD Tweezer
- CK 155 mm, Carbon Steel, Tweezer
- CK 150 mm, Carbon Steel, Tweezer
- CK 150 mm, Carbon Steel, ESD Tweezer