ideal-tek 155 mm Carbon Steel General Purpose Scissor
- RS Stock No.:
- 280-5670
- Mfr. Part No.:
- 372S-Y60.NP.IT
- Brand:
- ideal-tek
Subtotal (1 unit)*
$61.25
(exc. GST)
$67.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.25 |
*price indicative
- RS Stock No.:
- 280-5670
- Mfr. Part No.:
- 372S-Y60.NP.IT
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Handle Style | Finger Ring | |
| Product Type | Scissor | |
| Blade Material | Carbon Steel | |
| Overall Length | 155mm | |
| Cut Length | 64mm | |
| Handle Material | Carbon Steel | |
| Adjustable Pivot | No | |
| Scissor Type | General Purpose | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Handle Style Finger Ring | ||
Product Type Scissor | ||
Blade Material Carbon Steel | ||
Overall Length 155mm | ||
Cut Length 64mm | ||
Handle Material Carbon Steel | ||
Adjustable Pivot No | ||
Scissor Type General Purpose | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The ideal-tek ProCut scissors with extra fine blades, ideal for miniature work. The finger ring shape provides the scissors with an ergonomic handle suitable for multiple cuts. The Carbon Steel provides hard and stiff blades to perform cuts.
Nickel coating improves the chemical resistance
The blades are hardened
Related links
- ideal-tek 130 mm Carbon Steel General Purpose Scissor
- ideal-tek 100 mm Carbon Steel General Purpose Scissor
- ideal-tek 90 mm Carbon Steel General Purpose Scissor
- ideal-tek 105 mm Carbon Steel General Purpose Scissor
- ideal-tek 155 mm Stainless Steel General Purpose Scissor
- ideal-tek 100 mm Stainless Steel General Purpose Scissor
- ideal-tek 125 mm Carbon Steel Multi-Purpose Scissor
- William Whiteley & Sons 200 mm Carbon Steel General Purpose Scissor
