CK 155 mm, Carbon Steel, Tweezer
- RS Stock No.:
- 275-5218
- Distrelec Article No.:
- 180-67-479
- Mfr. Part No.:
- T2327
- Brand:
- CK
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$29.75
(exc. GST)
$32.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $29.75 |
- RS Stock No.:
- 275-5218
- Distrelec Article No.:
- 180-67-479
- Mfr. Part No.:
- T2327
- Brand:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The CK Precision radio tweezer has hardened, carbon steel bow and precision welded joint for consistent, repetitive action.
Polished and fine nickel plated
Finely serrated inside
Finely serrated inside
Specifications
Attribute | Value |
---|---|
Model Number | T2327 |
Material | Carbon Steel |
Overall Length | 155 mm |
Orientation | Straight |
Tip Size | Super-fine |
Anti-Magnetic | Yes |
Related links
- CK 150 mm, Carbon Steel, Tweezer
- RS PRO 155 mm, Carbon Steel, Serrated, Tweezers
- RS PRO 155 mm, Carbon Steel, ESD Tweezers
- ideal-tek 115 mm, Carbon Steel, Angle, Tweezer
- CK 140 mm, Carbon Steel, Blunt, Tweezer
- CK 150 mm, Carbon Steel, ESD Tweezer
- CK 145 mm, Carbon Steel, Blunt, Tweezer
- RS PRO Carbon Steel, Tweezer Set