CK 150 mm, Carbon Steel, ESD Tweezer
- RS Stock No.:
- 275-5214
- Mfr. Part No.:
- T2314
- Brand:
- CK
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$30.70
(exc. GST)
$33.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $30.70 |
- RS Stock No.:
- 275-5214
- Mfr. Part No.:
- T2314
- Brand:
- CK
Related links
- CK 150 mm, Carbon Steel, Tweezer
- CK 150 mm, Stainless Steel, Bent, ESD Tweezer
- ideal-tek 115 mm, Carbon Steel, ESD Tweezers
- ideal-tek 120 mm, Carbon Steel, ESD Tweezers
- RS PRO 155 mm, Carbon Steel, ESD Tweezers
- RS PRO 150 mm, Carbon Steel, Serrated, Tweezers
- Bahco 150 mm Carbon Steel Hacksaw Blade, 32 TPI
- CK 123 mm, Stainless Steel, ESD Tweezer