Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.85
(exc. GST)
$46.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $41.85 |
| 5 + | $34.44 |
*price indicative
- RS Stock No.:
- 136-9813
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Carbon Steel | |
| Overall Length | 155mm | |
| Point Type | Serrated | |
| Anti-Magnetic | No | |
| ESD Safe | No | |
| Number of Pieces | 1 | |
| Anti-Acid | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Carbon Steel | ||
Overall Length 155mm | ||
Point Type Serrated | ||
Anti-Magnetic No | ||
ESD Safe No | ||
Number of Pieces 1 | ||
Anti-Acid No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS Pro General Purpose Tweezers with PVC Grip Handles
RS Pro General Purpose Tweezers with PVC Grip Handles. A series of tweezers specially designed for use with electronic and medical applications. Made from carbon steel and comes with PVC insulated handles.
Features and Benefits
• Tweezers for fine and ultra-fine assembly work;• Material: Carbon steel;• Finish: PVC coated
Anti-Acid - Anti-Magnetic
Related links
- RS PRO 155mm Carbon Steel ESD Safe Tweezer
- RS PRO 150mm Carbon Steel Serrated Tweezer
- RS PRO 160mm Low Carbon Austenitic Steel Serrated Tweezer
- Knipex 155mm Steel Serrated Tweezer
- RS PRO 120mm Stainless Steel Serrated Tweezer
- RS PRO 150mm Stainless Steel Serrated Tweezer
- Knipex 155mm Stainless Steel Serrated Tweezer
- ideal-tek 120mm Stainless Steel Serrated Tweezer
