ideal-tek 115mm Stainless Steel Straight Tweezer

Subtotal (1 unit)*

$66.99

(exc. GST)

$73.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.99

*price indicative

RS Stock No.:
247-5596
Mfr. Part No.:
SM116.SA.1
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Stainless Steel

Overall Length

115mm

Point Type

Straight

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

No

Anti-Acid

Yes

Standards/Approvals

RoHS

Overall Width

10mm

COO (Country of Origin):
CH
The Idealtek SMD tweezer is specially designed for holding and positioning cylindrical devices.

Anti-magnetic & anti-acidic stainless steel body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy