- RS Stock No.:
- 267-6963
- Mfr. Part No.:
- 15 19 008
- Brand:
- Knipex
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$11.29
(exc. GST)
$12.42
(inc. GST)
Units | Per unit |
1 + | $11.29 |
- RS Stock No.:
- 267-6963
- Mfr. Part No.:
- 15 19 008
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Knipex stripping tweezers for coated wire are used to remove insulating coatings from wires, especially for industrial use.It is for the electronics industry, as well as repairs and handicrafts.
Available with four spare blades for different diameters
Tweezers body is spring steel, oil-hardened
Plastic handle shells
Tweezers body is spring steel, oil-hardened
Plastic handle shells
Specifications
Attribute | Value |
---|---|
Model Number | 15 19 008 |
Material | Spring Steel |
Orientation | Angled |
Overall Length | 35 mm |
Tip Size | 0.8 mm |
ESD Safe | No |