ideal-tek 118mm Stainless Steel Fine, Curved Tweezer

Subtotal (1 unit)*

$87.20

(exc. GST)

$95.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.20

*price indicative

RS Stock No.:
247-5552
Mfr. Part No.:
7B.SA.0
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Stainless Steel

Overall Length

118mm

Point Type

Fine, Curved

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

No

Anti-Acid

Yes

Overall Width

10mm

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The Idealtek high precision tweezer is suitable to delicate applications which require holding a small component firmly while granting maximum visibility. The line serration provides the tips with extra grip, also preventing any possible slips.

Anti-magnetic & anti-acidic stainless steel body

Curved and fine tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy