Knipex 120mm Stainless Steel Smooth Tweezer
- RS Stock No.:
- 247-3282
- Mfr. Part No.:
- 92 01 05
- Brand:
- Knipex
Subtotal (1 unit)*
$49.27
(exc. GST)
$54.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.27 |
*price indicative
- RS Stock No.:
- 247-3282
- Mfr. Part No.:
- 92 01 05
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Smooth | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | No | |
| Overall Width | 10mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Smooth | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant No | ||
Overall Width 10mm | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
KNIPEX 92 01 05 Universal Tweezers serrated 120 mm
92 01 05 Universal Tweezers Universal Tweezers are suitable for demanding standard applications and precision tasks. Wide range of designs: straight, angled, gripping surfaces and handles smooth or serrated, with needle points, narrow or blunt tips, as well as different lengths. For the electronics industry, watchmakers and jewellers. High-quality stainless steel: extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. - Surface: matt finish- Finish: straight- Tips width (A): 0.17mm- Tips width (B): 6mm- Tweezers tip version: blunt- Corrosion-resistant: yes - Acid resistance: excellent- ESD-tested: no - VDE tested: no - Sectors: Industry electronics Watch makers Jeweller Laboratories in biological and medical applications- Magnetic: non-magnetisable (80%)- Behaviour: Conductive
Technical attributes
Universal Tweezers Are Suitable For Demanding Standard Applications And Precision Tasks
Wide Range Of Designs: Straight, Angled, Gripping Surfaces And Handles Smooth Or Serrated, With Needle Points, Narrow Or Blunt Tips, As Well As Different Lengths
For The Electronics Industry, Watchmakers And Jewellers
High-Quality Stainless Steel: Extremely Tough And Very Good Corrosion Resistance Against A Variety Of Atmospheric Environments And Many Corrosive Materials
Wide Range Of Designs: Straight, Angled, Gripping Surfaces And Handles Smooth Or Serrated, With Needle Points, Narrow Or Blunt Tips, As Well As Different Lengths
For The Electronics Industry, Watchmakers And Jewellers
High-Quality Stainless Steel: Extremely Tough And Very Good Corrosion Resistance Against A Variety Of Atmospheric Environments And Many Corrosive Materials
Related links
- Knipex 120mm Stainless Steel Blunt Tweezer
- Knipex 142mm Stainless Steel Blunt Tweezer
- Knipex 200mm Stainless Steel Blunt Tweezer
- Knipex 120mm Stainless Steel Angled Tweezer
- Knipex 120mm Stainless Steel Straight Tweezer
- Knipex 300mm Stainless Steel Blunt Tweezer
- Knipex 70mm Stainless Steel Blunt Tweezer
- Knipex 145mm Stainless Steel Blunt Tweezer
