Erem 5in Brass Pointed ESD Safe Tweezer
- RS Stock No.:
- 240-0775
- Mfr. Part No.:
- AM
- Brand:
- Erem
Subtotal (1 unit)*
$42.06
(exc. GST)
$46.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.06 |
*price indicative
- RS Stock No.:
- 240-0775
- Mfr. Part No.:
- AM
- Brand:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Tweezer | |
| Material | Brass | |
| Overall Length | 5in | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Tweezer | ||
Material Brass | ||
Overall Length 5in | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Standards/Approvals RoHS | ||
Weller Tweezer, 5 inch Overall Length, Brass - AM
This tweezer is a precision hand tool for handling small components in electronics and related industries. It is constructed from brass and finished to meet RoHS requirements, providing a stable, non-reactive tip for close work. The instrument is antimagnetic and ESD-safe, allowing controlled manipulation of sensitive parts without introducing magnetic interference or electrostatic discharge risks.
Features and Benefits:
• Pointed tip for accurate component grip and placement
• Antimagnetic construction prevents magnetic disturbance during handling
• ESD-safe finish reduces risk of electrostatic damage to assemblies
• Single-piece design offers consistent alignment and tactile feedback
• Complies with RoHS standards supporting restricted-substance limits
• Antimagnetic construction prevents magnetic disturbance during handling
• ESD-safe finish reduces risk of electrostatic damage to assemblies
• Single-piece design offers consistent alignment and tactile feedback
• Complies with RoHS standards supporting restricted-substance limits
Applications
• Suitable for SMD component placement and removal
• Ideal for PCB assembly and rework tasks
• Used for fine wiring and connector adjustment in electrical systems
• Can be used for delicate mechanical part handling in automation setups
• Ideal for PCB assembly and rework tasks
• Used for fine wiring and connector adjustment in electrical systems
• Can be used for delicate mechanical part handling in automation setups
How does the tool minimise electrostatic risk during assembly?
The surface is manufactured to be ESD-safe, dissipating charges that could otherwise damage sensitive components.
Is the instrument suitable near magnetic sensors or devices?
Yes, the antimagnetic construction reduces interference with magnetic-sensitive parts and measurement equipment.
What advantages does the single-piece brass form provide for precision work?
The one-piece brass build maintains tip alignment and offers consistent pressure response for repeatable pick-and-place operations.
Are hazardous substances restricted in its manufacture?
The product meets RoHS criteria, indicating restricted substances are controlled in the material composition.
Related links
- Erem 128in Stainless Steel Pointed ESD Safe Tweezer
- Erem 110in Stainless Steel Pointed ESD Safe Tweezer
- Erem 115mm Stainless Steel Pointed ESD Safe Tweezer
- Erem 108mm Stainless Steel Pointed ESD Safe Tweezer
- Erem 80mm Stainless Steel Pointed ESD Safe Tweezer
- Erem 120in Stainless Steel Pointed ESD Safe Tweezer
- Erem 90mm Stainless Steel Pointed ESD Safe Tweezer
- Erem 110mm Titanium Pointed ESD Safe Tweezer
