RS PRO 115mm Stainless Steel Extra Fine ESD Safe Tweezer

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$76.78

(exc. GST)

$84.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$76.78
5 +$63.17

*price indicative

RS Stock No.:
136-9792
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tweezer

Material

Stainless Steel

Overall Length

115mm

Point Type

Extra Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

1

Anti-Acid

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

RS Pro ESD Foam Grip Tweezers 5.SA.DN.6


High precision 115 mm extra fine tip tweezers with anti-magnetic and anti-acid stainless steel body and tip. Featuring soft ESD ergonomic foam grips for enhanced operator comfort. Ideal handling ESD sensitive components or small static items.

Typical Applications


• Tweezers and cutting tools for the electronic industry;• Watch-makers and jewellers;• Laboratory and medical applications in mild aggressive chemical environments ;• Ideal for repetitive handling tasks in specimen preparation, electronics, instrumentation, laboratories and forensics

Features and Benefits


• ESD safe;• Ergonomic design;• Extra fine tips;• Anti-magnetic;• Flexible;• Tear resistance;• Abrasion/wear resistance;• Chemical resistance

Ergonomic ESD Foam Grip Tweezers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy