RS PRO 130 mm, 140 mm, Low Carbon Austenitic Steel, Fine, Tweezer Set
- RS Stock No.:
- 238-0712
- Brand:
- RS PRO
Subtotal (1 unit)**
$40.93
(exc. GST)
$45.02
(inc. GST)
18 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $40.93 |
**price indicative
- RS Stock No.:
- 238-0712
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Model Number | AASA-SSSA KIT | |
Material | Low Carbon Austenitic Steel | |
Overall Length | 130 mm, 140 mm | |
Point Type | Fine | |
Anti-Magnetic | Yes | |
Number of Pieces | 2 | |
Anti-Acid | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Model Number AASA-SSSA KIT | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 130 mm, 140 mm | ||
Point Type Fine | ||
Anti-Magnetic Yes | ||
Number of Pieces 2 | ||
Anti-Acid Yes | ||