RS PRO 130mm Low Carbon Austenitic Steel Fine, Flat, Curved, Rounded Tweezer Set
- RS Stock No.:
- 238-0741
- Brand:
- RS PRO
Subtotal (1 unit)*
$91.70
(exc. GST)
$100.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.70 |
*price indicative
- RS Stock No.:
- 238-0741
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer Set | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 130mm | |
| Point Type | Fine, Flat, Curved, Rounded | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 4 | |
| Anti-Acid | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer Set | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 130mm | ||
Point Type Fine, Flat, Curved, Rounded | ||
Anti-Magnetic Yes | ||
Number of Pieces 4 | ||
Anti-Acid Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PK
RS PRO Low Carbon Austenitic Steel Tweezers Set
RS PRO is proud to introduce this superb tweezer set designed for use where corrosion resistance and toughness are primary requirements. Upon inspection, they are made from low-carbon austenitic steel that contains chromium and nickel. These non-magnetisable tweezers have multiple tip variation, feel great in the hand and are compatible with finger gloves. RS PRO tweezers are the ideal solution for grabbing & holding components like Semiconductors, SMDs and Resistors especially when precision and accuracy are needed.
Features and Benefits
Specification
What do you get
Applications
Tweezers are an excellent tool for safely picking up and handling small parts and components and placing them with precision. Tweezers are available in a range of sizes and materials to accommodate a variety of applications that require intricate detail. They are used in a wide range of industries and applications including:
Related links
- RS PRO 130mm Low Carbon Austenitic Steel Curved Rounded, Flat Tweezer Set
- RS PRO 130mm Low Carbon Austenitic Steel Fine ESD Safe Tweezer
- RS PRO 130mm Low Carbon Austenitic Steel Fine Tweezer
- RS PRO 110 mm Low Carbon Austenitic Steel Curved Sharp, Fine Tweezer Set
- RS PRO 120mm Low Carbon Austenitic Steel Fine, Flat Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Fine ESD Safe Tweezer Set
- RS PRO 140 mm Low Carbon Austenitic Steel Fine Tweezer Set
- RS PRO 120mm Low Carbon Austenitic Steel Flat, Rounded Tweezer
