RS PRO 120mm Low Carbon Austenitic Steel Straight Tweezer Set

Get a bulk buy discount

Add 5 more to save $40.70

View bulk pricing options

Subtotal (1 unit)*

$45.96

(exc. GST)

$50.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$45.96-
5 +$37.82$40.70

*price indicative

RS Stock No.:
238-0672
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tweezer Set

Material

Low Carbon Austenitic Steel

Overall Length

120mm

Point Type

Straight

Anti-Magnetic

Yes

Number of Pieces

2

Anti-Acid

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
PK

RS PRO 2 Piece Tweezer Set


RS PRO is proud to introduce this 2 Piece Tweezer Set designed for use where corrosion resistance and toughness are primary requirements. Upon inspection they are made from low carbon austenitic steel that contains chromium and nickel. These tweezers feel great in the hand, compatible with finger gloves and are the ideal tools to grab or hold small objects when precision and accuracy is needed.

Features and Benefits


  • 2 pieces tweezers set

  • Tweezer 1: Straight flat thick tips and finger grooves

  • Tweezer 2: Flat rounded tips

  • Low carbon austenitic steel

  • Non-magnetisable

  • Good corrosion resistance to most chemicals, salts, and acids

  • Generally used where corrosion resistance and toughness are primary requirements

  • Laser marked

  • Specification


  • Low carbon austenitic

  • Length: 120 mm

  • Anti- magnetic

  • Anti-acid

  • Applications


  • Microelectronics

  • Jewellery making

  • Laboratories

  • Watch making and repairs

  • Medical fields

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy