- RS Stock No.:
- 214-1141
- Mfr. Part No.:
- 45-015-1464
- Brand:
- EUROSTAT
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$68.72
(exc. GST)
$75.59
(inc. GST)
Units | Per unit |
1 + | $68.72 |
- RS Stock No.:
- 214-1141
- Mfr. Part No.:
- 45-015-1464
- Brand:
- EUROSTAT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
The EUROSTAT tweezers for safe use on sensitive electronic components. It has high grade stainless steel bow and acid & corrosion resistant. It also has anti-magnetic to prevent electro-magnetic damage and polished with matt surface.
Surface resistance Rs: < 1 x 104 Ω
Application standards: IEC 61342
Application standards: IEC 61342
Specifications
Attribute | Value |
---|---|
Model Number | 45-015 |
Material | Stainless Steel |
Overall Length | 115 mm |
Anti-Magnetic | Yes |
ESD Safe | Yes |