Knipex Stainless Steel, Epoxy, Plastic Coated, Titanium ESD Safe Tweezer

Subtotal (1 unit)*

$40.77

(exc. GST)

$44.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.77

*price indicative

RS Stock No.:
498-6403
Mfr. Part No.:
92 22 06
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tweezer

Material

Stainless Steel, Epoxy, Plastic Coated, Titanium

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

1

Anti-Acid

Yes

Maximum Temperature

130°C

Standards/Approvals

IEC 60900:2004

RoHS Status: Exempt

Knipex Precision Tweezers


The Knipex Precision Tweezers have an overall length of 120mm.

Features and benefits :


Straight shape;Width of tips (A): 0.25mm;Width of tips (B): 0.25mm;Polished edges;Fine points;Matt finish;Non-magnetisable (80%);Corrosion resistant;Very good resistance to acids;Smooth inside of jaws

Applications :


Universal use.;It is used for the electronics industry, watchmakers and jewellers.

Matérial :


Chrome nickel steel: stainless, anti-magnetic (18/10)

Precision tweezers


Tweezers made of special steel for assembly work in the field of electronics and precision engineering

Related links