RS PRO 115mm Delrin Plastic Pointed Tweezer

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$9.92

(exc. GST)

$10.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$9.92-
5 +$8.1717%

*price indicative

RS Stock No.:
136-9864
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tweezer

Material

Delrin Plastic

Overall Length

115mm

Point Type

Pointed

Anti-Magnetic

Yes

ESD Safe

No

Number of Pieces

1

Anti-Acid

Yes

Overall Width

11.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

RS PRO Delrin Plastic Tweezers


Introducing the latest innovative Delrin Plastic Tweezers from RS PRO. Elevate your precision work with these lightweight, durable, and versatile tweezers designed for accuracy. Crafted from high-quality Delrin Plastic, these tweezers provide unparalleled strength and durability. Say goodbye to rust and corrosion, ensuring a long-lasting, reliable tool for all your delicate tasks.

Why Would You Choose Delrin Tweezers?


Achieve unparalleled precision with RS PRO fine-tip tweezers, ideal for intricate tasks like electronics assembly, jewellery crafting, model building, and beyond. Elevate the ease of your precision work to a whole new level.

Features and Benefits


  • Excellent tensile and flexural strength, fatigue, and creep resistance

  • Low friction, good wear, and abrasion resistance

  • Low moisture absorption

  • Excellent chemical resistance (oils, grease, fuels, organic solvents); not resistant to strong acids, alkalis, and oxidising

  • Various tip size and point types

  • Hydrolytic resistance

  • Application


  • Electronics Assembly

  • Biomedical and Laboratory Work

  • Watchmaking and Jewellery

  • Photography and Optics

  • Crafting and Model Building

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy