RS PRO 115mm Delrin Plastic Flat, Round, Straight Tweezer
- RS Stock No.:
- 136-9862
- Distrelec Article No.:
- 304-14-022
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.92
(exc. GST)
$10.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 754 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $9.92 |
| 5 + | $8.17 |
*price indicative
- RS Stock No.:
- 136-9862
- Distrelec Article No.:
- 304-14-022
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Delrin Plastic | |
| Overall Length | 115mm | |
| Point Type | Flat, Round, Straight | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Delrin Plastic | ||
Overall Length 115mm | ||
Point Type Flat, Round, Straight | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
RS PRO Delrin Plastic Tweezers
Introducing the latest innovative Delrin Plastic Tweezers from RS PRO. Elevate your precision work with these lightweight, durable, and versatile tweezers designed for accuracy. Crafted from high-quality Delrin Plastic, these tweezers provide unparalleled strength and durability. Say goodbye to rust and corrosion, ensuring a long-lasting, reliable tool for all your delicate tasks.
Why Would You Choose Delrin Tweezers?
Achieve unparalleled precision with RS PRO fine-tip tweezers, ideal for intricate tasks like electronics assembly, jewellery crafting, model building, and beyond. Elevate the ease of your precision work to a whole new level.
Features and Benefits
Application
- RS Stock No. 6661033
- Mfr. Part No. 702A.DG.ITR
Each
$13.03
Related links
- RS PRO 115mm Plastic Flat Tweezer
- RS PRO 115mm Plastic Angled, Flat Tweezer
- RS PRO 115mm Plastic Pointed Tweezer
- RS PRO 115mm Plastic Sharp Tweezer
- RS PRO 115mm Plastic Pointed, Curved Tweezer
- ideal-tek 115mm Plastic Flat Tweezer
- RS PRO 115mm Stainless Steel Fine, Straight Tweezer
- RS PRO 115mm Low Carbon Austenitic Steel Straight Tweezer










