Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.19
(exc. GST)
$23.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $21.19 |
| 5 + | $17.42 |
*price indicative
- RS Stock No.:
- 136-9838
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Flat | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Flat | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Super Economy Tweezers
RS PRO Super Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm, offer serrated handle grips and have a smooth stainless steel finish. RS Pro Super Economy Tweezers are anti-magnetic/ anti-acid stainless steel.
Features and Benefits
• Anti- Acid/ Anti-magnetic stainless steel
• Serrated Handles
• Various lengths and point types available
Anti-Acid - Anti-Magnetic
Related links
- RS PRO 120mm Stainless Steel Flat Tweezer
- Weller Erem 120mm Stainless Steel Flat Tweezer
- RS PRO 120mm Stainless Steel Flat Straight, Fine Tweezer
- RS PRO 120mm Stainless Steel Flat ESD Safe Tweezer
- RS PRO 120mm Stainless Steel Flat Narrow, Angled Tweezer
- RS PRO 120mm Stainless Steel Strong Tweezer
- RS PRO 120mm Stainless Steel Rounded Tweezer
- RS PRO 120mm Stainless Steel Serrated Tweezer
