Get a bulk buy discount
Add 5 more to save $40.10
View bulk pricing optionsSubtotal (1 unit)*
$45.39
(exc. GST)
$49.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $45.39 | - |
| 5 + | $37.37 | $40.10 |
*price indicative
- RS Stock No.:
- 136-9696
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Flat | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Flat | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
Overall Width 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS Pro Premium Economy Tweezers
RS Pro Premium Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm and offers a smooth stainless steel finish. RS Pro Premium Economy Tweezers are anti-magnetic/ anti-acid stainless steel.
Features and Benefits
•Nonmagnetisable;• Corrosion resistance to most chemicals, salts and acids;• Generally used where corrosion resistance and toughness are primary requirements;• Various lengths and point types available
Application Information
RS Pro Premium Economy Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
Anti-Acid - Anti-Magnetic
Related links
- RS PRO 120mm Stainless Steel Flat Tweezer
- Weller Erem 120mm Stainless Steel Flat Tweezer
- RS PRO 120mm Stainless Steel Flat Straight, Fine Tweezer
- RS PRO 120mm Stainless Steel Flat ESD Safe Tweezer
- RS PRO 120mm Stainless Steel Flat Narrow, Angled Tweezer
- RS PRO 120mm Stainless Steel Strong Tweezer
- RS PRO 120mm Stainless Steel Rounded Tweezer
- RS PRO 120mm Stainless Steel Serrated Tweezer
