RS PRO 165mm Stainless Steel Bent, Serrated Tweezer

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$76.44

(exc. GST)

$84.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$76.44
5 +$62.93

*price indicative

RS Stock No.:
136-9809
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tweezer

Material

Stainless Steel

Overall Length

165mm

Point Type

Bent, Serrated

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

No

Anti-Acid

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

RS Pro Reverse Action Tweezers


RS Pro Reverse Action Tweezers specially designed for a firm hold and heavy-duty use with desoldering applications. Strong tweezers with featuring blunt serrated tips for comfortable and precision handling of electronic components. RS Pro reverse action tweezers are anti-magnetic, anti-acid stainless steel.

Features and Benefits


• Reverse action

• Serrated tips for a firm hold

• Comfortable and precision handling

• Anti- Acid/ Anti-magnetic stainless steel

Application Information


Typical applications in the electronics industry, watchmakers, jewelers, crafts, laboratory and medical applications.

Anti-Acid - Anti-Magnetic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy