Teng Tools 125mm Stainless Steel Bent, Serrated Tweezer
- RS Stock No.:
- 809-250
- Mfr. Part No.:
- TW2125
- Brand:
- Teng Tools
Subtotal (1 unit)*
$66.92
(exc. GST)
$73.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.92 |
*price indicative
- RS Stock No.:
- 809-250
- Mfr. Part No.:
- TW2125
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 125mm | |
| Point Type | Bent, Serrated | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 125mm | ||
Point Type Bent, Serrated | ||
Number of Pieces 1 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools tweezers are precision instruments designed for precise handling tasks. Featuring a bent and serrated jaw, they provide enhanced grip for intricate work, Ideal for professionals and enthusiasts alike.
Serrated jaw enhances grip for improved control
Constructed from special grade stainless steel for durability
Hot drop forged for increased strength and stability
Compact 125mm length suits various applications
Designed for use in demanding environments
Related links
- RS PRO 165mm Stainless Steel Bent, Serrated Tweezer
- RS PRO 125mm Stainless Steel Bent Tweezer
- Teng Tools 160mm Stainless Steel Bent, Smooth Tweezer
- ideal-tek 125mm Stainless Steel Wafer Tweezer
- RS PRO 125mm Stainless Steel Blunt Tweezer
- ideal-tek 125mm Stainless Steel Straight Tweezer
- Lindstrom 185m Stainless Steel Bent Tweezer
- Bernstein 125mm Stainless Steel Rounded ESD Safe Tweezer
