RS PRO 120 mm, Stainless Steel, ESD Tweezers
- RS Stock No.:
- 136-9768
- Brand:
- RS PRO
61 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$68.47
(exc. GST)
$75.32
(inc. GST)
Units | Per unit |
---|---|
1 + | $68.47 |
- RS Stock No.:
- 136-9768
- Brand:
- RS PRO
Related links
- RS PRO 120 mm, Stainless Steel, ESD Tweezers
- Weller Erem 120 mm, Stainless Steel, ESD Tweezers
- RS PRO 115 mm, Stainless Steel, ESD Tweezers
- RS PRO 120 mm, Stainless Steel, Flat, ESD Tweezers
- Bernstein 120 mm, Stainless Steel, ESD Tweezers
- Bahco 120 mm, Stainless Steel, ESD Tweezers
- Bernstein AG 120 mm, Stainless Steel, ESD Tweezers
- ideal-tek 120 mm, Stainless Steel, Flat, ESD Tweezers