Bernstein 120mm Stainless Steel Pointed ESD Safe Tweezer
- RS Stock No.:
- 834-8170
- Mfr. Part No.:
- 5-057
- Brand:
- Bernstein
Subtotal (1 unit)*
$41.66
(exc. GST)
$45.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.66 |
*price indicative
- RS Stock No.:
- 834-8170
- Mfr. Part No.:
- 5-057
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Bernstein Precision Surface Mount Tweezers (SA)
Precision highly accurate tweezers manufactured from high grade Steel for excellent consistency and Anti-corrosion properties. Ideal for use in SMD & SMT applications due to the small extremely hard precision machined tips.
Chrome Nickel high grade Steel construction for excellent durability, strength and handling
Stainless and Anti-magnetic (SA)
Acid resistant
Matt finish
Marked with the part number and special properties on the handle for quick identification of the right tool for the job
Related links
- Bernstein 120mm Stainless Steel Very Fine Tweezer
- Bernstein 120mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Sickle ESD Safe Tweezer
- Bernstein 120mm Stainless Steel ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Straight ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Flat, Rounded ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Flat, Round ESD Safe Tweezer
