RS PRO 120mm Stainless Steel ESD Safe Tweezer

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$79.77

(exc. GST)

$87.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$79.77
5 +$65.65

*price indicative

RS Stock No.:
136-9779
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tweezer

Material

Stainless Steel

Overall Length

120mm

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

Yes

Anti-Acid

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

RS Pro ESD Epoxy Coated Tweezers


RS Pro ESD Epoxy Coated Tweezers. A series of tweezers specially designed for use with electronic and medical applications.

Features and Benefits


• Non-magnetisable (except for RS stock No:136-9784)

• Corrosion resistance to most chemicals, salts and acids

• Generally used where corrosion resistance and toughness are primary requirements

Epoxy Coating


• Conductive polyester epoxy coating comprise essentially polyester and epoxy resins, plus the electrically;• Conductive additives and light and heat resistance pigment.;• Excellent general resistance;• Easy to clean;• Excellent dispersion;• Impact-resistant surface;• Excellent elasticity;• Functional permanent graffiti protection

Application Information


RS Pro ESD Epoxy Coated Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

Anti-Acid - Anti-Magnetic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy