RS PRO 140mm Stainless Steel Very Fine, Very Sharp, Bent Tweezer
- RS Stock No.:
- 136-9712
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-9712
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 140mm | |
| Point Type | Very Fine, Very Sharp, Bent | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Overall Width | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 140mm | ||
Point Type Very Fine, Very Sharp, Bent | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Overall Width 9mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS Pro Premium Economy Tweezers
RS Pro Premium Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm and offers a smooth stainless steel finish. RS Pro Premium Economy Tweezers are anti-magnetic/ anti-acid stainless steel.
Features and Benefits
•Nonmagnetisable;• Corrosion resistance to most chemicals, salts and acids;• Generally used where corrosion resistance and toughness are primary requirements;• Various lengths and point types available
Application Information
RS Pro Premium Economy Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
Anti-Acid - Anti-Magnetic
Related links
- RS PRO 140mm Stainless Steel Very Fine Straight Tweezer
- RS PRO 140mm Stainless Steel Very Sharp Straight Tweezer
- RS PRO 140mm Stainless Steel Extra Fine Tweezer
- RS PRO 140mm Stainless Steel Straight Needle Tweezer
- RS PRO 140mm Stainless Steel Fine Tweezer
- RS PRO 140mm Stainless Steel Curved Needle Tweezer
- RS PRO 140mm Stainless Steel Tweezer
- RS PRO 140mm Stainless Steel ESD Safe Tweezer
