RS PRO 140 mm, Stainless Steel, Tweezers
- RS Stock No.:
- 549-634
- Brand:
- RS PRO
65 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$47.71
(exc. GST)
$52.48
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $47.71 |
5 + | $39.27 |
- RS Stock No.:
- 549-634
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Extra Fine Point Tweezers
RS PRO high precision tweezers with extra fine sharp tips for use in a wide variety of applications where precision picking of small objects in necessary. Made of high quality stainless steel.
Features and Benefits
High quality for precision manipulation
Manufactured from stainless steel alloy
Needle-like points have smooth gripping surfaces
Overall length 140 mm
Manufactured from stainless steel alloy
Needle-like points have smooth gripping surfaces
Overall length 140 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO Tweezer/Stainless-Steel
The word Tweezer takes its origin from French Étui, which means "small case" providing the essence of their purpose and existence. The archaeologists first trace them in predynastic Egypt no surprisingly this simple piece of equipment is a well-established and long-lasting tool. Their primary goal is to grab, handle or hold small objects as picking them up by hand would either be impossible or could even do damage. Their ergonomic design has found appreciation in many applications. From medical environments, electronics manufacturers, watchmaking to stamp collectors or scale modelling enthusiasts. Some Tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped (Precision Tweezers) providing reliable and confident handling. We are proudly introducing our own branded RS PRO Tweezer measuring 140 mm made from stainless steel that brings anti-corrosive quality. The extra-fine and curved Tweezer offer a needle-like the point with smooth gripping surfaces. These fine-pointed tips from precision are ideal for any correctness manipulation. This Tweezer is an essential component for those working on highly detailed tasks. This multifunctional tool offers superior calibrated tension with an easy cleaning process.
At any time, whenever, you are looking for more specific Tweezers to suit your needs, you can explore our superior offer by clicking below.
238-6176 - 90 mm, fine, stainless-steel
238-6198 - 110 mm, short fine, stainless-steel
238-6182 - 110 mm, extra-fine, stainless-steel
238-6261 - 115 mm, oblique, stainless-steel
238-6205 - 115 mm, hooked fine, stainless-steel
238-6227 - 115 mm, curved, stainless-steel
238-6249 - 120 mm, durable thick, stainless-steel
238-6283 - 120 mm, strong standard, stainless-steel
238-6255 - 120 mm, flat rounded, stainless-steel
238-6233 - 140 mm, narrow fine, stainless-steel
At any time, whenever, you are looking for more specific Tweezers to suit your needs, you can explore our superior offer by clicking below.
238-6176 - 90 mm, fine, stainless-steel
238-6198 - 110 mm, short fine, stainless-steel
238-6182 - 110 mm, extra-fine, stainless-steel
238-6261 - 115 mm, oblique, stainless-steel
238-6205 - 115 mm, hooked fine, stainless-steel
238-6227 - 115 mm, curved, stainless-steel
238-6249 - 120 mm, durable thick, stainless-steel
238-6283 - 120 mm, strong standard, stainless-steel
238-6255 - 120 mm, flat rounded, stainless-steel
238-6233 - 140 mm, narrow fine, stainless-steel
Features and Benefits
- Hair Removal is 100% stainless-steel alloy
- Length 140 mm
- Extra fine, curved needle characterising of smooth gripping surfaces
- This versatile and long-lasting part could be either your holder or remover hair from the root
Applications
The Slant Tweezer is like the plier of the small-object extensive use in:
- Medical environments (laboratories)
- Electronics manufacturers (surface-mount)
- Jewellery making
- Watchmaking
- In beauty applications when dealing with stubborn ingrown hair, fine hair, eyebrow or facial hair on your skin
- Home DIY in your free time for mini-projects
- Picking out flakes of gold in gold panning where precision is vital
- Picking up small mechanical parts
- Food presentation, e.g. to remove bones from fillets of fish
Frequently asked questions
How to properly clean the Tweezer?
As the Tweezer has direct contact with an object, to eliminate the probability of infection, regular cleaning is mandatory. There are many useful tips on how to maintain satisfactory cleaning standards, such as:
As the Tweezer has direct contact with an object, to eliminate the probability of infection, regular cleaning is mandatory. There are many useful tips on how to maintain satisfactory cleaning standards, such as:
- you can use antibacterial hand soap with warm water or disinfectant wipes. You can review our extensive range of RS PRO wipes by clicking on 171-2178, 171-2175 or 217-3914
- a common practice is to use alcohol or hydrogen peroxide with a cotton swab dipped in rubbing alcohol
- always allow to dry it for a while before the next usage
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Attribute | Value |
---|---|
Material | Stainless Steel |
Overall Length | 140 mm |
Orientation | Curved |
Tip Size | Extra Fine |
Related links
- RS PRO 140 mm, Stainless Steel, Tweezers
- RS PRO 140 mm, Stainless Steel, Narrow, Tweezers
- RS PRO 140 mm, Stainless Steel, Flat, Tweezers
- RS PRO 140 mm, Stainless Steel, ESD Tweezers
- RS PRO 140 mm, Stainless Steel, Precision Relieved, Tweezers
- RS PRO 130 mm, Stainless Steel, Tweezers
- Erem 140 mm, Stainless Steel, Tweezers
- SAM 140 mm, Stainless Steel, Tweezers