Bernstein 120mm, 150 mm, 160 mm Steel ESD Safe Tweezer Set

Subtotal (1 unit)*

$89.56

(exc. GST)

$98.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.56

*price indicative

RS Stock No.:
465-574
Mfr. Part No.:
5-110
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Tweezer Set

Material

Steel

Overall Length

120mm, 150mm, 160mm

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

3

Anti-Acid

Yes

Solder Adhesion Resistant

Yes

Maximum Temperature

1677°C

Standards/Approvals

DIN EN 61340-5-1, 61340-2-3, 61340-2-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bernstein 3-piece tweezer set in a high-quality imitation leather bag with Velcro fastener. This tweezers with non-slip grip grooves for a secure grip. One bent tips fine toothed and one straight round wide with serrations, also one cross tweezers (holding tweezers) with scoop-like gripping jaws, fine toothed. Tool steel, corrosion protection by surface treatment.

Material high quality steel

Surface nickel plated

Measures 90 x 155 x 20 mm

Weight 95 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy