Bernstein 120mm Stainless Steel ESD Safe Tweezer

Subtotal (1 unit)*

$46.76

(exc. GST)

$51.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.76

*price indicative

RS Stock No.:
465-489
Mfr. Part No.:
5-067-13
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Tweezer

Material

Stainless Steel

Overall Length

120mm

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

1

Anti-Acid

Yes

Standards/Approvals

No

Overall Width

3.5mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bernstein ESD-safe tweezers designed for precise handling of SMD and THT components, including mini MELFs, diodes, resistors, and fine wires. This model features straight, very fine, concave tips approximately 30 mm long, suitable for general-purpose component handling.

Material stainless steel SA antimagnetic

Matt polished surface and smooth with glare free

ESD coating dissipative between 10^6 to 10^9 ohm

Pick up tips 45° angulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy