Bernstein 120 mm, Stainless Steel, ESD Tweezers
- RS Stock No.:
- 112-594
- Mfr. Part No.:
- 5-067-13
- Brand:
- Bernstein
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$58.13
(exc. GST)
$63.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $58.13 |
- RS Stock No.:
- 112-594
- Mfr. Part No.:
- 5-067-13
- Brand:
- Bernstein
Related links
- Bernstein 120 mm, Stainless Steel, ESD Tweezers
- Bernstein AG 120 mm, Stainless Steel, ESD Tweezers
- Bernstein 120 mm, Stainless Steel, Flat; Rounded, ESD Tweezers
- Bernstein 120 mm, Stainless Steel, Sickle, ESD Tweezers
- Bernstein AG 120 mm, Stainless Steel, Pointed, ESD Tweezers
- Bernstein 125 mm, Stainless Steel, ESD Tweezers
- Bernstein AG 120 mm, Stainless Steel, Sickle; Pointed, ESD Tweezers
- Weller Erem 120 mm, Stainless Steel, ESD Tweezers