Subtotal (1 box of 1 unit)*
$413.28
(exc. GST)
$454.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $413.28 |
*price indicative
- RS Stock No.:
- 106-258
- Mfr. Part No.:
- FX9706-81
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Tweezer | |
| Material | Iron | |
| Overall Length | 130mm | |
| Maximum Temperature | 450°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 130mm | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Tweezer | ||
Material Iron | ||
Overall Length 130mm | ||
Maximum Temperature 450°C | ||
Standards/Approvals RoHS | ||
Overall Width 130mm | ||
- COO (Country of Origin):
- JP
The Hakko tweezers hand piece is best suited for SMD rework with the FX972 soldering stations, from 1005 chips to SOP components.it has composite heater features a robust heating element for efficient performance. Kit includes a hand piece, an iron holder and an instruction manual.
The tip to ground potential is less than 2 mV
Handle design that fits the hand and provides stability
High power hot tweezers
Related links
- Hakko 146mm Tweezer
- Hakko Electric Soldering Iron 95 W
- Hakko Electric Soldering Iron 95 W, for use with T32 Series
- Hakko 300W Electric Soldering Iron
- Hakko Soldering Iron Hand Piece for use with FX971, FX972
- Hakko Electric Soldering Iron 50 W, for use with T19 Series
- Hakko Soldering Iron Hand Piece 200 W, for use with FX972
- Hakko Soldering Iron Heating Element FH305-81, for use with Nichrome Heater Soldering Iron
