Wurth Elektronik 824520241 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 921-7676
- Mfr. Part No.:
- 824520241
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$11.38
(exc. GST)
$12.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 350 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $0.455 | $11.38 |
| 125 - 225 | $0.443 | $11.08 |
| 250 + | $0.436 | $10.90 |
*price indicative
- RS Stock No.:
- 921-7676
- Mfr. Part No.:
- 824520241
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 28.1V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 38.9V | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 15.5A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Series | WE-TVSP | |
| Width | 3.62mm | |
| Height | 2.3mm | |
| Length | 4.32mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 28.1V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 38.9V | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 15.5A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Series WE-TVSP | ||
Width 3.62mm | ||
Height 2.3mm | ||
Length 4.32mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Unidirectional TVS Diodes, 600W, Wurth Elektronik
Transient Voltage Suppressors, Wurth Elektronik
- RS Stock No. 9217676P
- Mfr. Part No. 824520241
- RS Stock No. 9217660P
- Mfr. Part No. 824520281
- RS Stock No. 9217692
- Mfr. Part No. 824520511
- RS Stock No. 9217660
- Mfr. Part No. 824520281
Related links
- Wurth Elektronik 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824520500 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824520601 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824520281 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824520141 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824520361 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824520511 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin DO-214










