Wurth Elektronik 824520361 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$11.38

(exc. GST)

$12.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100$0.455$11.38-
125 - 225$0.443$11.082%
250 +$0.437$10.933%

*price indicative

Packaging Options:
RS Stock No.:
921-7682
Mfr. Part No.:
824520361
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

42.1V

Mount Type

Surface

Package Type

DO-214

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

10.4A

Minimum Operating Temperature

-65°C

Test Current It

1mA

Clamping Voltage VC

58.1V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

4.32mm

Height

2.3mm

Series

WE-TVSP

Width

3.62mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

Unidirectional TVS Diodes, 600W, Wurth Elektronik


The Wurth Elektronik 600 W Unidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.

- Low profile package

- Glass passivated junction

- Fast response time

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy