Vishay SMBJ24A-E3/52 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.13

(exc. GST)

$3.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 205 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 185$0.626$3.13
190 - 370$0.614$3.07
375 +$0.606$3.03

*price indicative

Packaging Options:
RS Stock No.:
628-7691
Distrelec Article No.:
304-43-190
Mfr. Part No.:
SMBJ24A-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

38.9V

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

15.4A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

3.94mm

Length

4.57mm

Height

2.24mm

Series

TRANSZORB TVS

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Vishay Semiconductor


Features:


• Low profile package

• Ideal for automated placement

• Glass passivated chip junction

• Available in uni-directional and bi-directional

• 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %

• Excellent clamping capability

• Very fast response time

• Low incremental surge resistance

• Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Applications:


Use in sensitive electronics protection against voltage

transients induced by inductive load switching and lighting

on ICs, MOSFET, signal lines of sensor units for consumer,

computer, industrial, and telecommunication.

Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy