STMicroelectronics 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save -

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,177.50

(exc. GST)

$1,295.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.471$1,177.50-
5000 - 7500$0.469$1,172.50-
10000 +$0.465$1,162.501%

*price indicative

RS Stock No.:
919-6507
Mfr. Part No.:
SMCJ5.0CA-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

13.4V

Maximum Peak Pulse Current Ippm

746A

Test Current It

10mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

6.25mm

Standards/Approvals

No

Height

2.45mm

Length

7.15mm

Series

SMCJxxCA

Maximum Reverse Leakage Current

500μA

Automotive Standard

No

Transil™ TVS SMT Bidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Each (Supplied on a Reel)
$0.80
Each (Supplied on a Reel)
$0.909
Each (Supplied on a Reel)
$0.80
Each (In a Pack of 25)
$0.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy