STMicroelectronics SMCJ22A-TR 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMC

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,012.50

(exc. GST)

$1,115.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$0.405$1,012.50-
12500 +$0.364$910.0010%

*price indicative

RS Stock No.:
165-5498
Mfr. Part No.:
SMCJ22A-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

24.4V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

22V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-55°C

Clamping Voltage VC

48.3V

ESD Protection

Yes

Test Current It

1mA

Maximum Peak Pulse Current Ippm

207A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.45mm

Length

7.15mm

Standards/Approvals

No

Series

SMCJxxA

Width

6.25mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

Transil™ TVS SMT Unidirectional 1500W, SMCJ Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy