STMicroelectronics 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save $10.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$817.50

(exc. GST)

$900.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.327$817.50-
5000 - 22500$0.325$812.50$10.00
25000 +$0.292$730.00$875.00

*price indicative

RS Stock No.:
919-6450
Mfr. Part No.:
SM6T7V5CA
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

7.13V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

6.4V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

10mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

14.5V

Maximum Peak Pulse Current Ippm

276A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.95mm

Length

4.6mm

Series

SM6T

Height

2.45mm

Maximum Reverse Leakage Current

20μA

Automotive Standard

No

Transil™ TVS SMT Bidirectional 600W, SM6T Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Each (Supplied on a Reel)
$0.597
Each (Supplied on a Reel)
$0.435
Each (In a Pack of 10)
$0.597
Each (Supplied on a Reel)
$0.445

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy