STMicroelectronics SM6T7V5CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 630 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.97

(exc. GST)

$6.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 580 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 620$0.597$5.97-
630 - 1240$0.581$5.812%
1250 +$0.573$5.734%

*price indicative

Packaging Options:
RS Stock No.:
486-1607
Distrelec Article No.:
304-42-963
Mfr. Part No.:
SM6T7V5CA
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

7.13V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

6.4V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

14.5V

Maximum Peak Pulse Current Ippm

276A

Test Current It

10mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.45mm

Series

SM6T

Width

3.95mm

Standards/Approvals

No

Length

4.6mm

Maximum Reverse Leakage Current

20μA

Automotive Standard

No

Transil™ TVS SMT Bidirectional 600W, SM6T Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy