Vishay 1-Element Uni-Directional Transient Voltage Suppressor, 6600 W, 2-Pin DO-218AB
- RS Stock No.:
- 919-1035
- Mfr. Part No.:
- SM8S33AHE3/2D
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 919-1035
- Mfr. Part No.:
- SM8S33AHE3/2D
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Product Type | Transient Voltage Suppressor | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Surface | |
| Package Type | DO-218AB | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 6600W | |
| Maximum Peak Pulse Current Ippm | 124A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 5mA | |
| Clamping Voltage VC | 53.3V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Width | 8.7mm | |
| Series | PAR TVS | |
| Length | 13.7mm | |
| Height | 4.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Product Type Transient Voltage Suppressor | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Surface | ||
Package Type DO-218AB | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 6600W | ||
Maximum Peak Pulse Current Ippm 124A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 5mA | ||
Clamping Voltage VC 53.3V | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Width 8.7mm | ||
Series PAR TVS | ||
Length 13.7mm | ||
Height 4.6mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10μA | ||
- COO (Country of Origin):
- TW
PAR® Transient Voltage Suppressors SMT Unidirectional 6600W, SM8A, SM8S Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
- RS Stock No. 7815098P
- Mfr. Part No. SM8S33AHE3_A/I
- RS Stock No. 1652908
- Mfr. Part No. SMAJ30A-E3/61
- RS Stock No. 8141389P
- Mfr. Part No. SMAJ14A-E3/61
- RS Stock No. 1657166
- Mfr. Part No. SMAJ14A-E3/61
Related links
- Vishay SM8S33AHE3_A/I 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-218AB
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-204AC
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-204AC
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin P600
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin 1.5KE
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AC









