Guitel Hervieu Grey Thermoplastic Rubber Trolley Wheel, 40 kg

Subtotal (1 unit)*

$5.50

(exc. GST)

$6.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 116 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.50

*price indicative

RS Stock No.:
243-0357
Mfr. Part No.:
325-200-050L10
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

50mm

Product Type

Trolley Wheel

Wheel Width

20mm

Bore Diameter

10mm

Load Capacity

40kg

Tyre Material

Thermoplastic Rubber

Hub Material

Polypropylene

Hub Bearing Type

Plain Bore

Bore Length

22mm

Colour

Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Point M is a thermoplastic rubber tyred wheel. This wheel is a lightweight and have low starting effort. Also have quiet and non marking material handling.

40 Kg load capacity

50 mm wheel diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy