STMicroelectronics EMIF06-MSD02N16 6-Element EMI Filter & ESD Protector, 16-Pin UQFN
- RS Stock No.:
- 917-2716
- Mfr. Part No.:
- EMIF06-MSD02N16
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$11.95
(exc. GST)
$13.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.195 | $11.95 |
*price indicative
- RS Stock No.:
- 917-2716
- Mfr. Part No.:
- EMIF06-MSD02N16
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EMI Filter & ESD Protector | |
| Minimum Breakdown Voltage Vbr | 5V | |
| Mount Type | Surface | |
| Package Type | UQFN | |
| Maximum Reverse Stand-off Voltage Vwm | 3V | |
| Pin Count | 16 | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 6 | |
| Height | 500μm | |
| Length | 3.55mm | |
| Standards/Approvals | IEC 61000-4-2 Level 4 | |
| Width | 1.2mm | |
| Series | EMIF06 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EMI Filter & ESD Protector | ||
Minimum Breakdown Voltage Vbr 5V | ||
Mount Type Surface | ||
Package Type UQFN | ||
Maximum Reverse Stand-off Voltage Vwm 3V | ||
Pin Count 16 | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 6 | ||
Height 500μm | ||
Length 3.55mm | ||
Standards/Approvals IEC 61000-4-2 Level 4 | ||
Width 1.2mm | ||
Series EMIF06 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 200nA | ||
Integrated EMI Filter and ESD protection, EMIF Series for IPAD™ Devices, STMicroelectronics
High cut-off frequency low-pass filter 400MHz
High efficiency in EMI filtering
Multimedia applications in HDMI, USB or serial interfaces for microphones, mobile phone cameras, LCD displays, memory cards, etc.
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 6-Element EMI Filter & ESD Protector, 16-Pin UQFN
- Semtech ECLAMP2410P.TCT 6-Element Bi-Directional EMI Filter & ESD Protector, 16-Pin SLP EP
- Semtech 6-Element Bi-Directional EMI Filter & ESD Protector, 16-Pin SLP EP
- STMicroelectronics ECMF04-4HSWM10 4-Element EMI Filter & ESD Protector, 10-Pin QFN
- STMicroelectronics EMIF02-02OABRY 4-Element EMI Filter & ESD Protector, 6-Pin QFN
- STMicroelectronics USBUF02W6 2-Element EMI Filter & ESD Protector, 6-Pin SOT-323
- STMicroelectronics USBUF01W6 2-Element EMI Filter & ESD Protector, 6-Pin SOT-323
- STMicroelectronics 2-Element EMI Filter & ESD Protector, 6-Pin SOT-323
