STMicroelectronics ECMF04-4HSWM10 4-Element EMI Filter & ESD Protector, 10-Pin QFN
- RS Stock No.:
- 860-7429
- Mfr. Part No.:
- ECMF04-4HSWM10
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$5.44
(exc. GST)
$5.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.088 | $5.44 |
*price indicative
- RS Stock No.:
- 860-7429
- Mfr. Part No.:
- ECMF04-4HSWM10
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EMI Filter & ESD Protector | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage Vbr | 4.5V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Maximum Reverse Stand-off Voltage Vwm | 3V | |
| Pin Count | 10 | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 4 | |
| Height | 500μm | |
| Length | 2.65mm | |
| Standards/Approvals | No | |
| Series | ECMF04 | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EMI Filter & ESD Protector | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage Vbr 4.5V | ||
Mount Type Surface | ||
Package Type QFN | ||
Maximum Reverse Stand-off Voltage Vwm 3V | ||
Pin Count 10 | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 4 | ||
Height 500μm | ||
Length 2.65mm | ||
Standards/Approvals No | ||
Series ECMF04 | ||
Width 1.4mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
Filter ICs, STMicroelectronics
Highly integrated common mode filters from STMicroelectronics designed to suppress EMI and RFI common mode noise on high-speed differential serial buses such as MIPI D-PHY, MDDI or USB 2.0. Some of the devices include a high power TVS to protect the bus from transient voltage surges.
Related links
- STMicroelectronics 4-Element EMI Filter & ESD Protector, 10-Pin QFN
- STMicroelectronics 4-Element EMI Filter & ESD Protector, 6-Pin QFN
- STMicroelectronics EMIF02-02OABRY 4-Element EMI Filter & ESD Protector, 6-Pin QFN
- STMicroelectronics USBUF02W6 2-Element EMI Filter & ESD Protector, 6-Pin SOT-323
- STMicroelectronics USBUF01W6 2-Element EMI Filter & ESD Protector, 6-Pin SOT-323
- STMicroelectronics 2-Element EMI Filter & ESD Protector, 6-Pin SOT-323
- STMicroelectronics EMIF06-MSD02N16 6-Element EMI Filter & ESD Protector, 16-Pin UQFN
- STMicroelectronics EMIF02-USB03F2 2-Element EMI Filter & ESD Protector, 11-Pin Flip-Chip
