Taiwan Semiconductor 1V5KE36A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-201
- RS Stock No.:
- 805-1031
- Mfr. Part No.:
- 1V5KE36A
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
- RS Stock No.:
- 805-1031
- Mfr. Part No.:
- 1V5KE36A
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Number of Elements per Chip | 1 | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 1.5 kW | |
| Pin Count | 2 | |
| Package Type | DO-201 | |
| Automotive Standard | No | |
| Clamping Voltage (VC) | 49.9 V | |
| Diameter | 5.6 mm | |
| Diode Configuration | Single | |
| Height | 9.5 mm | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Peak Pulse Current (Ippm) | 30.1 A | |
| Maximum Reverse Leakage Current | 5 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 30.8 V | |
| Minimum Breakdown Voltage (Vbr) | 34.2 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Series | 1V5KE | |
| Standards/Approvals | FBI | |
| Test Current (It) | 1 mA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Number of Elements per Chip 1 | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 1.5 kW | ||
Pin Count 2 | ||
Package Type DO-201 | ||
Automotive Standard No | ||
Clamping Voltage (VC) 49.9 V | ||
Diameter 5.6 mm | ||
Diode Configuration Single | ||
Height 9.5 mm | ||
Maximum Operating Temperature 175 °C | ||
Maximum Peak Pulse Current (Ippm) 30.1 A | ||
Maximum Reverse Leakage Current 5 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 30.8 V | ||
Minimum Breakdown Voltage (Vbr) 34.2 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Series 1V5KE | ||
Standards/Approvals FBI | ||
Test Current (It) 1 mA | ||
Transient Voltage Suppressors Axial Unidirectional 1500W, 1V5KE Series, Fairchild Semiconductor
Related links
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- Taiwan Semiconductor 1V5KE400A 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ20A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ75CA 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ28A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ43A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ58A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
