STMicroelectronics SLVU2.8-4A1 4-Element TVS Diode, 600 W, 8-Pin SOIC
- RS Stock No.:
- 829-0440
- Mfr. Part No.:
- SLVU2.8-4A1
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 829-0440
- Mfr. Part No.:
- SLVU2.8-4A1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Isolated | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 2.8V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 15V | |
| Maximum Peak Pulse Current Ippm | 24A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 4 | |
| Width | 4mm | |
| Series | SLVU2.8 | |
| Height | 1.5mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Isolated | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 2.8V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 15V | ||
Maximum Peak Pulse Current Ippm 24A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 4 | ||
Width 4mm | ||
Series SLVU2.8 | ||
Height 1.5mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard No | ||
SLVU2.8 Gigabit Ethernet Protection, STMicroelectronics
Stand-off voltage 2.8V
Surge compatible with IEC 61000-4-5 class 2
Transient Voltage Suppressors, STMicroelectronics
- RS Stock No. 1460602
- Mfr. Part No. SLVU2.8-4.TBT
Each (On a Reel of 500)
$2.989
- RS Stock No. 6910795
- Mfr. Part No. SLVU2.8-4.TBT
Each (In a Pack of 2)
$7.35
- RS Stock No. 0250735
- Mfr. Part No. USB6B1RL
Each (In a Pack of 5)
$2.102
- RS Stock No. 1700848
- Mfr. Part No. SRDA05-6.TBT
Each (On a Reel of 500)
$2.457
Related links
- STMicroelectronics 4-Element TVS Diode 8-Pin SOIC
- STMicroelectronics SLVU2.8-8A1 4-Element TVS Diode 8-Pin SOIC
- Semtech 4-Element Uni-Directional TVS Diode 8-Pin SOIC
- onsemi SRDA3.3-4DR2G 4-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SMDA12C.TBT 4-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech 4-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech 4-Element Uni-Directional TVS Diode 8-Pin SOIC
- Semtech SMDA05.TBT 4-Element Uni-Directional TVS Diode 8-Pin SOIC











